833-064-558-201

Heilind Number:EDA833-064-558-201
Manufacturer:EDAC
Manufacturer Number:833-064-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. This connector offers 64 positions across two rows, with a .156-inch pitch and .2-inch row spacing, facilitating seamless board-to-board connections. Its right-angle mount orientation allows for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for various PCB applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.