833-064-558-203

Heilind Number:EDA833-064-558-203
Manufacturer:EDAC
Manufacturer Number:833-064-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-203

Detailed Description

Enhance your circuit connections with this high-quality Card Edge Connector in striking green. Designed for efficiency, it features UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. The two-row design with 64 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, its right-angle mount orientation enables seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Find it in our extensive range of board-to-board PCB connectors for all your project needs.