833-064-558-207

Heilind Number:EDA833-064-558-207
Manufacturer:EDAC
Manufacturer Number:833-064-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power transmission, with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance in even the most demanding environments. Featuring two rows of copper alloy contacts, each spaced precisely at .156 inches, it offers seamless connectivity for up to 64 positions. Perfect for space-efficient layouts, its right-angle mount orientation and .2-inch row spacing optimize board space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB setup.