833-064-558-212

Heilind Number:EDA833-064-558-212
Manufacturer:EDAC
Manufacturer Number:833-064-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for durability and performance, this connector features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, it offers a high amperage of 3 A, facilitating efficient power distribution. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, allowing for extensive connectivity options. Its right-angle mount orientation makes it suitable for various PCB configurations. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have in your inventory for seamless board-to-board connections. Trust in its quality and functionality for your electronic projects.