833-064-558-804

Heilind Number:EDA833-064-558-804
Manufacturer:EDAC
Manufacturer Number:833-064-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-804

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3 A amperage rating, it ensures reliable power transmission, while the Copper Alloy contact material guarantees optimal conductivity. This connector boasts a double-row configuration with 64 positions, offering ample connectivity options. The right-angle mount orientation facilitates easy installation, perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the realm of electronics and beyond. Trust in its quality and performance for your connectivity needs.