833-064-558-808

Heilind Number:EDA833-064-558-808
Manufacturer:EDAC
Manufacturer Number:833-064-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts a dual-row layout with 64 positions, offering ample connectivity options. Crafted from Copper Alloy, the contacts guarantee excellent conductivity. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. The Right Angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.