833-064-558-812

Heilind Number:EDA833-064-558-812
Manufacturer:EDAC
Manufacturer Number:833-064-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-558-812

Detailed Description

Enhance your board-to-board connections with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With two rows of 64 positions each, this connector facilitates efficient signal transmission. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and accurate connections. Its right angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Ideal for use in PCB assemblies, this connector is a valuable addition to your electronic components inventory.