833-064-559-201

Heilind Number:EDA833-064-559-201
Manufacturer:EDAC
Manufacturer Number:833-064-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also offers reliable performance. With an amperage rating of 3 A and durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures safe and secure power transmission. Its two rows of Copper Alloy contacts with a pitch of .156 in and row spacing of .2 in provide efficient connectivity for your electronic devices. With 64 positions available, you can easily accommodate multiple connections. The right-angle mount orientation allows for convenient installation in tight spaces. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Perfect for professional or DIY electronic projects, this Card Edge Connector is a must-have for any tech enthusiast. Explore more in our Products/Connectors/PCB Connectors/Board To Board PCB Connectors/ Card Edge Connectors collection.