833-064-559-203

Heilind Number:EDA833-064-559-203
Manufacturer:EDAC
Manufacturer Number:833-064-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-203

Detailed Description

Enhance your circuit board connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row configuration and 64 positions, it ensures seamless and reliable connectivity. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Upgrade your PCB connections with this essential component.