833-064-559-207

Heilind Number:EDA833-064-559-207
Manufacturer:EDAC
Manufacturer Number:833-064-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board applications, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of copper alloy contacts, it ensures reliable power delivery at a 3A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, offering 64 positions for efficient data transfer. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environments. Elevate your connectivity solutions with this essential component.