833-064-559-212

Heilind Number:EDA833-064-559-212
Manufacturer:EDAC
Manufacturer Number:833-064-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient electronic integration. Featuring a vibrant green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered contact points made from Copper Alloy, it guarantees reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections, with a total of 64 positions for versatile configurations. Its right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for optimal functionality in your electronic applications.