833-064-559-802

Heilind Number:EDA833-064-559-802
Manufacturer:EDAC
Manufacturer Number:833-064-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-802

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a vibrant Green color that stands out on your circuit board. With an amperage rating of 3A, it ensures efficient power transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. Boasting two rows and 64 positions, it offers ample connectivity options. The Copper Alloy contact material provides superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its Right Angle mount orientation enables easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.