833-064-559-803

Heilind Number:EDA833-064-559-803
Manufacturer:EDAC
Manufacturer Number:833-064-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A and copper alloy contacts, it guarantees reliable power transmission. Boasting a double-row configuration with 64 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your systems, while the wide operating temperature range of -40 to 105°C ensures its suitability for various environments. Elevate your connectivity game with this essential component.