833-064-559-804

Heilind Number:EDA833-064-559-804
Manufacturer:EDAC
Manufacturer Number:833-064-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a double row layout and a total of 64 positions, it offers ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees optimal conductivity and reliability. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environmental conditions. The right-angle mount orientation provides flexibility in installation, while the .156-inch pitch and .2-inch row spacing allow for easy PCB-to-PCB connections. Trust in this connector for efficient and secure board-to-board connections in your projects.