833-064-559-807

Heilind Number:EDA833-064-559-807
Manufacturer:EDAC
Manufacturer Number:833-064-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-559-807

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for durability and reliability. With a 3 A amperage rating, it ensures efficient power transmission. Featuring two rows of 64 positions each, it offers ample connectivity options for your devices. The Copper Alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables flexible installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Perfect for applications in electronics, telecommunications, and more, this Card Edge Connector is a must-have for any PCB assembly project.