833-064-560-201

Heilind Number:EDA833-064-560-201
Manufacturer:EDAC
Manufacturer Number:833-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-560-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts, each capable of carrying up to 3 A of current, it offers efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB, while the 64 positions cater to a wide range of connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Ideal for board-to-board connections, this connector guarantees seamless integration in your electronic projects. Elevate your connectivity solutions with this essential component.