833-064-560-203

Heilind Number:EDA833-064-560-203
Manufacturer:EDAC
Manufacturer Number:833-064-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant Green color and a sleek, straight mount orientation. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any application. The connector boasts two rows, each housing 64 positions for seamless board-to-board connections. Crafted from Copper Alloy, its contacts guarantee optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a diverse range of electronic projects. Upgrade your connectivity solutions with this essential component.