833-064-560-208

Heilind Number:EDA833-064-560-208
Manufacturer:EDAC
Manufacturer Number:833-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-560-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed with precision, this essential component features a vibrant Green color and offers a reliable amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting functionality, even in demanding environments. With two rows and 64 positions, it provides ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Its straight mount orientation offers convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Explore our extensive range of connectors and elevate your PCB assembly experience.