833-064-560-804

Heilind Number:EDA833-064-560-804
Manufacturer:EDAC
Manufacturer Number:833-064-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-560-804

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, combining reliable performance with easy installation. Designed for seamless board-to-board connections, this green-hued connector features UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a contact material of Copper Alloy, it ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing accommodate precise alignment. Boasting 64 positions, it offers ample connectivity options for your applications. The straight mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your connectivity solutions with this essential component.