833-064-560-808

Heilind Number:EDA833-064-560-808
Manufacturer:EDAC
Manufacturer Number:833-064-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-064-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-064-560-808

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed with precision, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 64 positions, it offers ample connectivity options for your projects. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation. Perfect for demanding applications, this Card Edge Connector is a must-have in your inventory.