833-066-500-203

Heilind Number:EDA833-066-500-203
Manufacturer:EDAC
Manufacturer Number:833-066-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-500-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a 3A amperage rating, it ensures reliable power transmission while maintaining optimal signal integrity. The copper alloy contacts, available in a dual-row configuration with 66 positions, guarantee secure and efficient data transfer. Operating flawlessly in a temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its .156-inch pitch and .2-inch row spacing, combined with a straight mount orientation, facilitate easy installation and alignment. Trust in this essential component to achieve seamless connectivity in your electronic systems.