833-066-500-212

Heilind Number:EDA833-066-500-212
Manufacturer:EDAC
Manufacturer Number:833-066-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-500-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in a sleek green finish. Designed for durability and efficiency, it boasts a 3 A amperage and features a housing made of UL 94V-0 Thermoplastic Polyester. With two rows and a total of 66 positions, it offers ample connectivity for your PCB assembly needs. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy installation. Perfect for board-to-board connections, this connector is a must-have for any electronic project. Explore more in our PCB Connectors collection.