833-066-520-201

Heilind Number:EDA833-066-520-201
Manufacturer:EDAC
Manufacturer Number:833-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-520-201

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3 A, this connector ensures reliable power transmission. Its two rows and 66 positions offer ample connectivity options, while the Copper Alloy contact material guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Engineered to excel in harsh environments, it has an operating temperature range of -40 to 105 °C. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications in the field of connectivity.