833-066-520-212

Heilind Number:EDA833-066-520-212
Manufacturer:EDAC
Manufacturer Number:833-066-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-520-212

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission in your electronic devices. The two-row configuration with a total of 66 positions allows for versatile connectivity options. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Trust in its straight mount orientation for easy installation. Discover the perfect solution for your PCB connection needs in our range of Board To Board PCB Connectors. Elevate your connectivity experience with our Card Edge Connector.