833-066-520-802

Heilind Number:EDA833-066-520-802
Manufacturer:EDAC
Manufacturer Number:833-066-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-520-802

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed with precision, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of 66 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and demanding environments. Trust in our Card Edge Connector for robust and efficient PCB connections.