833-066-521-202

Heilind Number:EDA833-066-521-202
Manufacturer:EDAC
Manufacturer Number:833-066-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-202

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless power and signal transmission in electronic devices. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both performance and visual appeal. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable conductivity. The double-row configuration, with a pitch of .156 inches and 66 positions, offers ample space for intricate PCB connections. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this high-quality connector for efficient and dependable performance in your electronic designs.