833-066-521-208

Heilind Number:EDA833-066-521-208
Manufacturer:EDAC
Manufacturer Number:833-066-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while the Copper Alloy contacts guarantee efficient power transmission. With a double-row design and 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation ensures a secure fit. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.