833-066-521-212

Heilind Number:EDA833-066-521-212
Manufacturer:EDAC
Manufacturer Number:833-066-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, designed for optimal performance in a variety of electronic applications. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable functionality. Featuring two rows of 66 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless connectivity for your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation simplifies installation, making it a convenient choice for your board-to-board interconnections. Upgrade your connectivity solutions with this essential component.