833-066-521-802

Heilind Number:EDA833-066-521-802
Manufacturer:EDAC
Manufacturer Number:833-066-521-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-802

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality and longevity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. Boasting a contact material of Copper Alloy and a pitch of .156 inches, it ensures reliable conductivity in any application. With two rows and a total of 66 positions, it offers ample connectivity options for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.