833-066-521-803

Heilind Number:EDA833-066-521-803
Manufacturer:EDAC
Manufacturer Number:833-066-521-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-803

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in striking green. Designed for precision and durability, it boasts a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance in various environments. With 66 positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.