833-066-521-804

Heilind Number:EDA833-066-521-804
Manufacturer:EDAC
Manufacturer Number:833-066-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-804

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 66-position, dual-row layout, perfect for efficient board-to-board PCB connections. Crafted with precision, it features copper alloy contacts for optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy installation on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Trust in this connector for reliable performance in your electronic assemblies.