833-066-521-807

Heilind Number:EDA833-066-521-807
Manufacturer:EDAC
Manufacturer Number:833-066-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-521-807

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for maximum durability. With a double-row configuration and a total of 66 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures reliable and efficient transmission of signals. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Ideal for demanding applications, this connector is a must-have for any PCB setup. Upgrade today and experience seamless connectivity like never before.