833-066-523-212

Heilind Number:EDA833-066-523-212
Manufacturer:EDAC
Manufacturer Number:833-066-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-523-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts offering 66 positions, this connector ensures seamless data and power transmission. The .156-inch pitch and .2-inch row spacing provide optimal alignment, while a straight mount orientation simplifies installation. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it's a reliable choice for various electronic applications. Elevate your PCB assembly with this essential component.