833-066-523-812

Heilind Number:EDA833-066-523-812
Manufacturer:EDAC
Manufacturer Number:833-066-523-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-523-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color, offering not just functionality but visual appeal. With an amperage rating of 3 A, it ensures reliable power transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of copper alloy contacts, with a total of 66 positions arranged at a pitch of .156 inches, it facilitates efficient data transfer. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various applications in the electronics industry. Joining boards seamlessly, it belongs to our extensive range of PCB connectors, reflecting our commitment to quality and innovation. Elevate your connectivity solutions with this essential component.