833-066-540-201

Heilind Number:EDA833-066-540-201
Manufacturer:EDAC
Manufacturer Number:833-066-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for high-performance applications, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows for efficient signal transmission. Crafted with precision, it offers 66 positions with copper alloy contacts, ensuring secure and reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Upgrade your setup with this essential component, perfect for demanding industrial and commercial settings.