833-066-540-808

Heilind Number:EDA833-066-540-808
Manufacturer:EDAC
Manufacturer Number:833-066-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-540-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing accommodate 66 positions for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted performance in any environment. Perfect for professional PCB assembly, it offers a straight mount orientation for easy installation. Elevate your electronics projects with this top-tier connector, a must-have in any engineer's toolkit.