833-066-541-201

Heilind Number:EDA833-066-541-201
Manufacturer:EDAC
Manufacturer Number:833-066-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-541-201

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration in circuit boards. Its vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing ensure both visual appeal and reliable performance. With a double-row configuration and 66 positions, it offers ample connectivity options for your PCB projects. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation ensures a secure fit, making it a must-have component for any PCB assembly. Explore our vast selection of connectors and elevate your connectivity solutions today.