833-066-541-204

Heilind Number:EDA833-066-541-204
Manufacturer:EDAC
Manufacturer Number:833-066-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-541-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in a sleek green hue. Designed for optimum performance, this connector features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. Boasting 66 positions, it offers ample connectivity options for your projects. Its straight mount orientation and compact form factor make it ideal for space-conscious designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.