833-066-541-207

Heilind Number:EDA833-066-541-207
Manufacturer:EDAC
Manufacturer Number:833-066-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for precision and durability, it features a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of 66 contact positions made of Copper Alloy, it offers seamless power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation facilitates easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for any electronic setup. Elevate your connectivity game with this top-notch Card Edge Connector.