833-066-541-802

Heilind Number:EDA833-066-541-802
Manufacturer:EDAC
Manufacturer Number:833-066-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its two rows of 66 positions ensure efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees longevity and reliability. The copper alloy contact material, paired with a pitch of .156 inches, facilitates secure and stable connections. With an amperage of 3 A and an operating temperature range of -40 to 105 °C, it meets the demands of various environments. Additionally, its straight mount orientation and row spacing of .2 inches offer versatility in installation. Ideal for use in a wide range of electronic applications, this connector is a must-have component for seamless board-to-board connectivity.