833-066-542-201

Heilind Number:EDA833-066-542-201
Manufacturer:EDAC
Manufacturer Number:833-066-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-542-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 66 positions, it offers ample connectivity options for your electronic projects. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. With a 3A amperage rating, it guarantees safe power delivery. Its straight mount orientation simplifies installation, making it a convenient choice for your PCB assembly needs. Upgrade your setup with this high-quality Card Edge Connector for seamless board-to-board connections.