833-066-542-802

Heilind Number:EDA833-066-542-802
Manufacturer:EDAC
Manufacturer Number:833-066-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-542-802

Detailed Description

Enhance connectivity in your PCB setup with this meticulously crafted Card Edge Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of precision-engineered Copper Alloy contacts, this connector guarantees seamless data transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers optimal signal integrity. Equipped with 66 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Elevate your connectivity game with this essential component.