833-066-542-803

Heilind Number:EDA833-066-542-803
Manufacturer:EDAC
Manufacturer Number:833-066-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-542-803

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 66 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it is suitable for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide precise and secure connections. Perfect for board-to-board PCB setups, this connector guarantees seamless integration and excellent conductivity in your electronic designs. Upgrade your connectivity solutions with this essential component.