833-066-542-807

Heilind Number:EDA833-066-542-807
Manufacturer:EDAC
Manufacturer Number:833-066-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-542-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable and efficient power transmission. The connector offers two rows with a total of 66 positions, allowing for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation adds to its versatility, making it a valuable component in your electronic assembly projects. Trust in our high-quality connector to meet your connectivity needs with precision and durability.