833-066-542-812

Heilind Number:EDA833-066-542-812
Manufacturer:EDAC
Manufacturer Number:833-066-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-542-812

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3 A for optimal power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures long-lasting and secure connectivity. With two rows and 66 positions, it provides ample room for multiple connections. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mount orientation, it's perfect for a seamless installation process. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component.