833-066-555-808

Heilind Number:EDA833-066-555-808
Manufacturer:EDAC
Manufacturer Number:833-066-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-555-808

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector guarantees reliable performance. Designed with two rows and 66 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation on PCBs, making it a versatile choice for various electronic projects. Explore seamless board-to-board connectivity with this essential component.