833-066-556-212

Heilind Number:EDA833-066-556-212
Manufacturer:EDAC
Manufacturer Number:833-066-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-556-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless board-to-board connections. Featuring a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and longevity in any application. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it provides secure and efficient connectivity for up to 66 positions. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for your connectivity needs in industries such as automotive, telecommunications, and more.