833-066-556-803

Heilind Number:EDA833-066-556-803
Manufacturer:EDAC
Manufacturer Number:833-066-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-556-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer within electronic devices. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers efficient signal transmission for up to 66 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures stable functionality in various environments. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.