833-066-556-807

Heilind Number:EDA833-066-556-807
Manufacturer:EDAC
Manufacturer Number:833-066-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-556-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliability and durability for your electronic projects. With a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and efficient operation. Its dual-row configuration, along with 66 positions, provides ample connectivity options. The copper alloy contact material guarantees stable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Say goodbye to connectivity issues and trust in the performance of this essential component.