833-066-556-808

Heilind Number:EDA833-066-556-808
Manufacturer:EDAC
Manufacturer Number:833-066-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 833-066-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA833-066-556-808

Detailed Description

Upgrade your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The 66 positions, spread across 2 rows, provide ample connectivity options for your circuitry. Engineered with precision, the Copper Alloy contacts guarantee efficient signal transmission. Its .156-inch pitch and .2-inch row spacing offer convenient mounting on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product to streamline your PCB connections and enhance your system's functionality.